Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 2
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |