
The 97 Series connector features a male gender with 14 contacts, made from brass and copper with silver plating. The body is constructed from aluminium and plated with cadmium. This connector is not Reach SVHC compliant. It is terminated with solder.
Amphenol 97-3106E20-27P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
