
This 14-contact male circular connector features an aluminium body with cadmium plating and brass/copper contacts with silver plating. It is part of the 97 Series and is terminated with solder. The connector is not Reach SVHC compliant. It is a general-purpose connector with no specific series designation within the 97 Series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3106E20-27PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106E20-27PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.