The 97 Series connector features a male gender with 17 contacts, constructed from aluminium with a cadmium plating on the body and silver plating on the contacts. The connector is made from brass and copper materials. It is not SVHC compliant. The termination type is solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 17 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |