
The 97-3106E20-29S connector features a 17-contact female design with an aluminium body and cadmium plating. The contacts are made of brass and copper with a silver plating. It is part of the 97 Series and has a solder termination. This connector does not meet the Reach SVHC compliance requirements.
Sign in to ask questions about the Amphenol 97-3106E20-29S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3106E20-29S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 17 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106E20-29S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.