This 8-contact male circular connector features an aluminium body with cadmium plating and brass/copper contacts with silver plating. It is part of the 97 Series and is terminated with solder. The connector is not Reach SVHC compliant. It is a general-purpose connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |