
This 19-contact male connector features an aluminium body with cadmium plating and brass/copper contacts with silver plating. It is part of the 97 Series and has a solder termination. The connector does not meet Reach SVHC compliance requirements.
Amphenol 97-3106E22-14P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
