
AMPHENOL 97-3106E22-14S Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 19, Solder Socket
Amphenol 97-3106E22-14S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
