
The 97 Series connector features an aluminium body with cadmium plating and brass/copper contacts with silver plating. It has a male gender and 7 contacts. This connector is not SVHC compliant.
Amphenol 97-3106E24-2S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
