
The 97-3106E24-7S connector features a female gender with 16 contacts, constructed from aluminium with a cadmium plating on the body and silver plating on the contacts. The contacts are made from brass and copper. This connector is part of the 97 Series and is terminated with solder. It does not meet Reach SVHC compliance requirements.
Amphenol 97-3106E24-7S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
