The 97 Series connector features a male gender with 22 contacts, made from brass and copper with silver plating. The body is constructed from aluminium with cadmium plating. This connector is not SVHC compliant. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |