
This 22-contact female connector features a solder termination and is constructed from aluminium with a cadmium plating on the body and silver plating on the brass and copper contacts. The connector is part of the 97 Series and does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Amphenol 97-3106E28-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3106E28-11S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 22 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106E28-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
