The 97-3106E28-12S connector features a female gender with 26 contacts. Constructed from aluminium with a cadmium plating on the body, it has a brass and copper contact material with a silver plating. The connector is solder terminated and does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 26 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |