This 35-contact male circular connector features an aluminium body with cadmium plating and brass/copper contacts with silver plating. It is part of the 97 Series and is terminated with solder. The connector does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 35 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |