AMPHENOL 97-3106E28-16S Circular Connector, 97 Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 20, Solder Socket
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |