This 37-contact connector features a body made of aluminium, with copper and copper alloy contacts plated with silver. It is not Reach SVHC compliant or RoHS compliant. The connector is part of the 97 Series and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |