This circular connector features a 4-pin design with a pin contact gender and a straight body orientation. It is suitable for cable mounting and has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The connector has a maximum voltage rating of 700VDC or 500VAC and is designed for termination by soldering.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |