The Amphenol 97-310722-8S(541) is a circular cable mount connector with two contacts. It features a straight body orientation and a solder termination method. This connector is designed for cable mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for 1750VDC and 1250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |