
This circular cable mount socket features a straight body orientation and a termination method of solder cup. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is rated for a maximum voltage of 700VDC and 500VAC. It has a product length of 36.5mm and a product diameter of 25.4mm.
Sign in to ask questions about the Amphenol 97-3107A-12S-3SX(946) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3107A-12S-3SX(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 36.5 |
| Product Diameter (mm) | 25.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3107A-12S-3SX(946) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.