Circular connector featuring a straight, cable mount orientation with 3 male pin contacts. Constructed with a copper alloy contact material and silver plating, it offers a robust aluminum shell with cadmium plating and a size 22 shell. Rated for operation between -55°C and 125°C, this connector is designed for solder termination and is unshielded. Approvals include UL and CSA, and it adheres to MIL-DTL-5015 standards.
Amphenol 97-3107A-22-9P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A-22-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
