
This 5-contact female socket connector features a 13A current rating, an aluminium shell with cadmium plating, and a free hanging, cable mount. It is made from copper alloy and brass contact materials with silver plating. The connector is packaged in bulk and is not RoHS compliant. It meets UL and CSA approvals and is manufactured to the MIL-DTL-5015 military standard.
Amphenol 97-3107A14S-5S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3107A14S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.