This 5-position circular connector features a green color, copper alloy contacts, and a silver mating finish. It is designed for free hanging, cable applications and has a maximum operating temperature of 125°C. The connector is unshielded and made of aluminum with a cadmium shell finish. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |