
This 2-position circular connector features a male pin contact type with a copper alloy, brass, and copper contact material. The connector has a silver plating and is made of aluminium with a cadmium plating. It meets UL and CSA approvals and is compliant with MIL-DTL-5015. The connector is designed for free-hanging mounting and has a termination of solder. It is rated for a DC voltage of 700V.
Checking distributor stock and pricing after the page loads.
Amphenol 97-3107A14S-9P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.