
General purpose circular MIL-SPEC connector featuring a straight, free-hanging jam nut socket receptacle. This 4-position, size 18 connector utilizes copper alloy and brass contacts with silver plating, rated for 23A and 714mV AC. Constructed with an aluminum body and shell, both plated in cadmium and chromate, it operates within a temperature range of -55°C to 125°C. Termination is via solder.
Amphenol 97-3107A18-10S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 23A |
| Length | 49.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A18-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
