This 6-position unshielded circular connector features a green color, copper alloy contacts, and a silver mating finish. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The connector has a cadmium shell finish and is made of aluminum, with a solder termination.
Amphenol 97-3107A22-5SX-417-940 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A22-5SX-417-940 to view detailed technical specifications.
No datasheet is available for this part.