Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
97-3107A22-9S-417
Datasheet
Amphenol
97-3107A22-9S-417
Volume Production
CIRCULAR, SIZE 22, 3WAY, SKT
Connectors & Interconnects
Circular Connectors
Connectors & Interconnects
Circular Connectors
CIRCULAR, SIZE 22, 3WAY, SKT
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Body Material
Aluminium
Contact Material
Copper
Contact Plating
Silver
Gender
Male
Number of Contacts
3
Reach SVHC Compliant
No
Termination
Solder
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account