The 97-3107B24-6SX-417-940 is an 8-position unshielded circular connector from Amphenol with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a copper alloy contact material and a silver finish on the mating contact. The connector is available in bulk packaging and has a free hanging mount. The shell is made of aluminum with a cadmium finish and is unshielded.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |