
General purpose circular connector featuring a right-angle, cable mount design with 2 female socket contacts. Constructed with an aluminum shell and body, plated with cadmium and chromate, this connector offers a robust solution for demanding applications. It supports a current rating of 13A and a DC rated voltage of 700V, with a temperature range of -55°C to 125°C. Termination is via solder cup, compatible with 16AWG wire. Approvals include UL and CSA, and it adheres to MIL-DTL-5015 standards.
Amphenol 97-3108A-10SL-4S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-10SL-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.