This 1.25kV DC rated connector features a metal package with a silver contact plating and a pin contact type. It is a chassis mount connector with a 14S shell size and a single contact. The connector is not RoHS compliant and has approvals from UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3108A-14S-4P(639) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Chassis |
| Number of Contacts | 1 |
| RoHS Compliant | No |
| Shell Size | 14S |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108A-14S-4P(639) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.