
7-position, right-angle circular connector for cable mounting. Features female socket contacts made of silver-plated copper alloy and brass, rated for 13A and 700V. Aluminum body with cadmium plating and chromate finish, meeting MIL-DTL-5015 standards. Suitable for chassis or cable mounting with solder termination for wire gauges 16-22AWG. Approved by UL and CSA.
Amphenol 97-3108A-16S-1S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-16S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
