
This 7-position, 3-way female socket connector features a 22mm aluminium shell and is rated for 1.25kV DC. It has a right-angle orientation and is suitable for chassis and cable mounting. The connector is made from copper alloy and copper contacts with a silver plating, and is packaged in bulk. It meets UL and CSA approvals and is compliant with MIL-DTL-5015 military standard.
Sign in to ask questions about the Amphenol 97-3108A-22-26S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3108A-22-26S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Cable |
| Number of Contacts | 7 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-22-26S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.