
General purpose circular connector featuring 7 male pin contacts with silver-plated copper alloy construction. This right-angle, cable-mount connector offers a 23A current rating and 1.25kV DC rated voltage, suitable for 12AWG wire. It boasts a robust aluminum shell with cadmium plating, rated for operation between -55°C and 125°C, and meets MIL-DTL-5015 standards. Approvals include UL and CSA, with a metal package and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3108A-24-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3108A-24-2P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Depth | 50.8mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-24-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
