
This 16-position right angle female socket connector is designed for chassis and cable mounting. It features a metal package with a silver-plated copper alloy contact and a cadmium-chromate plating on the shell. The connector is rated for 13A and 700V DC and is packaged in bulk. It meets UL and CSA approvals and is manufactured to the MIL-DTL-5015 military standard.
Amphenol 97-3108A-24-5S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A-24-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.