26-position circular connector with female socket contacts, featuring a right-angle, solder cup termination for cable mounting. Constructed with a durable aluminum shell and copper alloy contacts plated with silver, this connector offers a 13A current rating and a maximum operating voltage of 700V DC. Designed for demanding environments, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Approvals include UL and CSA, with cadmium and chromate plating for enhanced protection.
Amphenol 97-3108A-28-12S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Operating Supply Voltage | 700V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.