
CIRCULAR SHELL, PLUG, SIZE 28, AL ALLOY; Shell Type:Solid Shell Right Angle Plug; Connector Shell Size:28; Connector Body Material:Aluminium Alloy Body; Product Range:97 Series; For Use With:Size 28 Inserts; Body Material:Metal ;RoHS Compliant: No
Amphenol 97-3108A-28-621 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.