
This 12-position right angle female socket connector features a 28mm aluminium shell and is designed for chassis mount applications. It is made from copper alloy with a silver plating and is compliant with UL and CSA approvals. The connector is packaged in bulk and has a cadmium and chromate plating. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not CompliantNo |