Right angle plug, circular connector with 2 positions and 2 male solder pin contacts. Features a robust aluminum shell with cadmium plating and a maximum operating temperature of 125°C. This MIL-DTL-5015 series equivalent component is rated for 13A and accepts 16AWG wire. Approved by UL and CSA, it is suitable for panel, chassis, and cable mounting.
Amphenol 97-3108A12S-3P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108A12S-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
