This connector features a 700V DC rated voltage and 13A current rating, with a 3-position design and aluminium body material. The contacts are plated with silver and the body is plated with cadmium. It has a metal package case and is terminated with solder. The connector is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3108A14S-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3108A14S-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.