This 10-contact right-angle socket connector features a current rating of 13A and is designed for chassis and cable mount applications. The connector's body and shell are made of aluminium, with a cadmium plating. It meets UL and CSA approvals and is manufactured in accordance with the MIL-DTL-5015 military standard.
Amphenol 97-3108A18-19S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A18-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.