This 6-position right angle male circular connector features 6 copper alloy contacts with a silver finish, suitable for free hanging or cable mounting. The connector has a cadmium shell made of aluminum and is unshielded. It is rated for operation between -55°C and 125°C.
Amphenol 97-3108A20-17PY technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A20-17PY to view detailed technical specifications.
No datasheet is available for this part.