This 6-position circular connector features a green color, copper alloy contacts, and a cadmium shell with an aluminum base. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging. The connector has an unshielded design and is terminated with solder.
Amphenol 97-3108A22-5SX-417 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108A22-5SX-417 to view detailed technical specifications.
No datasheet is available for this part.