This 3-position connector features a male pin contact type with a silver plating, made from copper alloy, and has a maximum operating temperature of 125°C. It is rated for 1.75kV DC and meets the standards of UL and CSA. The connector is also compliant with the military standard MIL-DTL-5015 and is available in a bulk packaging. It has a right-angle orientation and is unshielded, with a cadmium shell finish and a chromate plating.
Sign in to ask questions about the Amphenol 97-3108A22-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3108A22-9P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Chassis, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108A22-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.