This 16-position circular connector features a green color, with a maximum operating temperature range of -55°C to 125°C. The connector has a free hanging mount and is packaged in bulk. The shell is made of aluminum with a cadmium finish, and the contacts are made of copper alloy with a silver finish on the mating side.
Amphenol 97-3108A24-5SX-417 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3108A24-5SX-417 to view detailed technical specifications.
No datasheet is available for this part.