This cable mount circular connector features a 14mm aluminium shell and a single position with a free hanging mount. The connector is made of copper alloy with a silver plating and is compliant with UL and CSA approvals. It has a cadmium and chromate plating and is not RoHS compliant. The connector is part of the 97 5015 series and meets the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
