Solid Strain Relief Backshell 90° 14 Shell Size Cadmium Aluminum Automotive Medical
Checking distributor stock and pricing after the page loads.
Amphenol 97-3108B-14S(639)(0850 technical specifications.
| Angular Function | 90° |
| Shell Size | 14 |
| Body Plating | Cadmium |
| Body Material | Aluminum |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.