The 97-3108B-18-1PZ(417) is a 10-contact circular connector with a right angle body orientation and solder cup termination. It features a pin contact gender and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC or 500VAC, and 250VDC or 200VAC.
Amphenol 97-3108B-18-1PZ(417) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.