
General purpose circular connector featuring 17 male pin contacts with silver-plated copper alloy construction. This right-angle, cable-mount connector offers a 13A current rating and 700V DC voltage rating, suitable for operating temperatures from -55°C to 125°C. The aluminum shell, size 20, provides a robust metal package with cadmium and chromate plating. Termination is via solder cup, accommodating wire gauges from 16AWG to 22AWG. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Sign in to ask questions about the Amphenol 97-3108B-20-29P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 97-3108B-20-29P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3108B-20-29P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
