connector comp, shell only, metal circular, rt angle plug, split bkshl, size 20, black
Checking distributor stock and pricing after the page loads.
Amphenol 97-3108B-20(621)(0850) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Gender | Male |
| Mount | Free Hanging |
| Series | 97-3108 |
| Shell Size | 20 |
| RoHS | Compliant |
No datasheet is available for this part.