This right angle cable mount circular connector has two contacts and a maximum operating temperature range of -55 to 125 degrees Celsius. It features a termination method of solder cup and a body orientation of right angle. The connector is rated for a maximum voltage of 2450VDC or 1750VAC. It is designed for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |