This Amphenol connector features a circular design with 2 SKT contacts, solder cup termination, and a right-angle body orientation. It is suitable for cable mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 1250VDC or 900VAC.
Amphenol 97-3108B-22-1SZ(417) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.